
CSM2F-8518-L200J02 | |
|---|---|
DigiKey Part Number | 118-CSM2F-8518-L200J02-ND |
Manufacturer | |
Manufacturer Product Number | CSM2F-8518-L200J02 |
Description | SHUNTMETRIC 8518 L200 5% 50W TC5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±5% 36W Shunt, Battery Specialized Resistor Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 200 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,16000 € | 35,16 € |
| 10 | 25,42700 € | 254,27 € |
| 25 | 22,79920 € | 569,98 € |
| 50 | 21,15580 € | 1 057,79 € |
| 100 | 19,75970 € | 1 975,97 € |
| 300 | 17,96540 € | 5 389,62 € |
| Unit Price without VAT: | 35,16000 € |
|---|---|
| Unit Price with VAT: | 42,19200 € |

