25 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±150ppm/°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM2F-7036-L025JT2

DigiKey Part Number
118-CSM2F-7036-L025JT2-ND
Manufacturer
Manufacturer Product Number
CSM2F-7036-L025JT2
Description
SHUNTMETRIC 7036 L025 5% 36W TC5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±150ppm/°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
-
Resistance
25 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±150ppm/°C
Operating Temperature
-40°C ~ 170°C
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15026,63847 €3 995,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,63847 €
Unit Price with VAT:31,96616 €