
CRT1206-BY-40R2ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-BY-40R2ELFTR-ND - Tape & Reel (TR) 118-CRT1206-BY-40R2ELFCT-ND - Cut Tape (CT) 118-CRT1206-BY-40R2ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-BY-40R2ELF |
Description | RES SMD 40.2 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BY-40R2ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,28520 € | 7,13 € |
| 50 | 0,25360 € | 12,68 € |
| 100 | 0,22690 € | 22,69 € |
| 250 | 0,19748 € | 49,37 € |
| 500 | 0,17908 € | 89,54 € |
| 1 000 | 0,16343 € | 163,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13557 € | 677,85 € |
| 10 000 | 0,12646 € | 1 264,60 € |
| 15 000 | 0,12178 € | 1 826,70 € |
| 25 000 | 0,11649 € | 2 912,25 € |
| 35 000 | 0,11334 € | 3 966,90 € |
| 50 000 | 0,11026 € | 5 513,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

