
CRT0805-BW-5101ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BW-5101ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BW-5101ELFCT-ND - Cut Tape (CT) 118-CRT0805-BW-5101ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BW-5101ELF |
Description | RES SMD 5.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BW-5101ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6ARB512V | Panasonic Industry | 3 559 | P5.1KBRCT-ND | 0,39000 € | Similar |
| ERA-6ARW512V | Panasonic Industry | 3 553 | P5.1KBSCT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,54000 € | 13,50 € |
| 50 | 0,48300 € | 24,15 € |
| 100 | 0,43460 € | 43,46 € |
| 250 | 0,38152 € | 95,38 € |
| 500 | 0,34822 € | 174,11 € |
| 1 000 | 0,31994 € | 319,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26962 € | 1 348,10 € |
| 10 000 | 0,25317 € | 2 531,70 € |
| 15 000 | 0,24472 € | 3 670,80 € |
| 25 000 | 0,23517 € | 5 879,25 € |
| 35 000 | 0,23372 € | 8 180,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |

