
CRT0603-BY-9533ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-BY-9533ELFTR-ND - Tape & Reel (TR) 118-CRT0603-BY-9533ELFCT-ND - Cut Tape (CT) 118-CRT0603-BY-9533ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-9533ELF |
Description | RES 953K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 953 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-9533ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08940 € | 4,47 € |
| 100 | 0,08440 € | 8,44 € |
| 250 | 0,07836 € | 19,59 € |
| 500 | 0,07422 € | 37,11 € |
| 1 000 | 0,07044 € | 70,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06304 € | 315,20 € |
| 10 000 | 0,06041 € | 604,10 € |
| 15 000 | 0,05901 € | 885,15 € |
| 25 000 | 0,05740 € | 1 435,00 € |
| 35 000 | 0,05641 € | 1 974,35 € |
| 50 000 | 0,05544 € | 2 772,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

