
CRS2512-JX-102ELF | |
---|---|
DigiKey Part Number | CRS2512-JX-102ELFTR-ND - Tape & Reel (TR) CRS2512-JX-102ELFCT-ND - Cut Tape (CT) CRS2512-JX-102ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512-JX-102ELF |
Description | RES 1K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512-JX-102ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,27500 € | 2,75 € |
25 | 0,23320 € | 5,83 € |
50 | 0,21700 € | 10,85 € |
100 | 0,20660 € | 20,66 € |
250 | 0,19876 € | 49,69 € |
500 | 0,18554 € | 92,77 € |
1 000 | 0,17503 € | 175,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,16002 € | 640,08 € |
8 000 | 0,14165 € | 1 133,20 € |
12 000 | 0,14113 € | 1 693,56 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64800 € |