
CRS2512-FX-1004ELF | |
|---|---|
DigiKey Part Number | CRS2512-FX-1004ELFTR-ND - Tape & Reel (TR) CRS2512-FX-1004ELFCT-ND - Cut Tape (CT) CRS2512-FX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512-FX-1004ELF |
Description | RES 1M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512-FX-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,31160 € | 7,79 € |
| 50 | 0,28780 € | 14,39 € |
| 100 | 0,27960 € | 27,96 € |
| 250 | 0,25032 € | 62,58 € |
| 500 | 0,21890 € | 109,45 € |
| 1 000 | 0,20437 € | 204,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17387 € | 695,48 € |
| 8 000 | 0,15674 € | 1 253,92 € |
| 12 000 | 0,15573 € | 1 868,76 € |
| 20 000 | 0,15548 € | 3 109,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

