
PWR163S-25-2R20JE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-2R20JETR-ND - Tape & Reel (TR) 118-PWR163S-25-2R20JECT-ND - Cut Tape (CT) 118-PWR163S-25-2R20JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-2R20JE |
Description | RES SMD 2.2 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-2R20JE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,06900 € | 30,69 € |
| 25 | 2,67640 € | 66,91 € |
| 50 | 2,43080 € | 121,54 € |
| 100 | 2,22190 € | 222,19 € |
| 250 | 1,99300 € | 498,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,84990 € | 924,95 € |
| 1 000 | 1,72831 € | 1 728,31 € |
| 1 500 | 1,66588 € | 2 498,82 € |
| 2 500 | 1,59525 € | 3 988,12 € |
| 3 500 | 1,55318 € | 5 436,13 € |
| 5 000 | 1,51920 € | 7 596,00 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,42400 € |

