
CRM1206-FX-R330ELF | |
|---|---|
DigiKey Part Number | CRM1206-FX-R330ELFTR-ND - Tape & Reel (TR) CRM1206-FX-R330ELFCT-ND - Cut Tape (CT) CRM1206-FX-R330ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R330ELF |
Description | RES 0.33 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-R330ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,11040 € | 2,76 € |
| 50 | 0,09580 € | 4,79 € |
| 100 | 0,08420 € | 8,42 € |
| 250 | 0,07240 € | 18,10 € |
| 500 | 0,06560 € | 32,80 € |
| 1 000 | 0,05616 € | 56,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05158 € | 257,90 € |
| 10 000 | 0,04906 € | 490,60 € |
| 15 000 | 0,04784 € | 717,60 € |
| 25 000 | 0,04651 € | 1 162,75 € |
| 35 000 | 0,04625 € | 1 618,75 € |
| 50 000 | 0,04502 € | 2 251,00 € |
| 60 000 | 0,04469 € | 2 681,40 € |
| 120 000 | 0,04358 € | 5 229,60 € |
| 125 000 | 0,04352 € | 5 440,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

