
CRM1206-FX-1203ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-1203ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-1203ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-1203ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-1203ELF |
Description | RES SMD 120K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-1203ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04020 € | 4,02 € |
| 250 | 0,03336 € | 8,34 € |
| 500 | 0,02944 € | 14,72 € |
| 1 000 | 0,02556 € | 25,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01940 € | 97,00 € |
| 10 000 | 0,01830 € | 183,00 € |
| 15 000 | 0,01820 € | 273,00 € |
| 25 000 | 0,01809 € | 452,25 € |
| 35 000 | 0,01801 € | 630,35 € |
| 50 000 | 0,01759 € | 879,50 € |
| 60 000 | 0,01740 € | 1 044,00 € |
| 120 000 | 0,01676 € | 2 011,20 € |
| 125 000 | 0,01673 € | 2 091,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

