470 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2512-FW-R470ELF

DigiKey Part Number
118-CRL2512-FW-R470ELFTR-ND - Tape & Reel (TR)
118-CRL2512-FW-R470ELFCT-ND - Cut Tape (CT)
118-CRL2512-FW-R470ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL2512-FW-R470ELF
Description
RES 0.47 OHM 1% 1W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2512-FW-R470ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 589
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,39500 €3,95 €
250,32880 €8,22 €
500,27660 €13,83 €
1000,23230 €23,23 €
2500,21068 €52,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,17980 €719,20 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €