
CRL2010-FW-R390ELF | |
|---|---|
DigiKey Part Number | 118-CRL2010-FW-R390ELFTR-ND - Tape & Reel (TR) 118-CRL2010-FW-R390ELFCT-ND - Cut Tape (CT) 118-CRL2010-FW-R390ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2010-FW-R390ELF |
Description | RES 0.39 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2010-FW-R390ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,19280 € | 9,64 € |
| 100 | 0,16530 € | 16,53 € |
| 250 | 0,13516 € | 33,79 € |
| 500 | 0,11850 € | 59,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11262 € | 450,48 € |
| 8 000 | 0,09682 € | 774,56 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

