CRL Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL1206-JW-R180ELF

DigiKey Part Number
118-CRL1206-JW-R180ELFTR-ND - Tape & Reel (TR)
118-CRL1206-JW-R180ELFCT-ND - Cut Tape (CT)
118-CRL1206-JW-R180ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL1206-JW-R180ELF
Description
RES 0.18 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL1206-JW-R180ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,11600 €1,16 €
250,09320 €2,33 €
500,08020 €4,01 €
1000,07010 €7,01 €
2500,05976 €14,94 €
5000,05380 €26,90 €
1 0000,04865 €48,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04154 €207,70 €
10 0000,03720 €372,00 €
15 0000,03703 €555,45 €
25 0000,03683 €920,75 €
35 0000,03645 €1 275,75 €
50 0000,03582 €1 791,00 €
60 0000,03552 €2 131,20 €
120 0000,03455 €4 146,00 €
125 0000,03450 €4 312,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €