
CRL1206-FW-R620ELF | |
|---|---|
DigiKey Part Number | CRL1206-FW-R620ELFTR-ND - Tape & Reel (TR) CRL1206-FW-R620ELFCT-ND - Cut Tape (CT) CRL1206-FW-R620ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-FW-R620ELF |
Description | RES 0.62 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-FW-R620ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,05880 € | 2,94 € |
| 100 | 0,05070 € | 5,07 € |
| 250 | 0,04256 € | 10,64 € |
| 500 | 0,03786 € | 18,93 € |
| 1 000 | 0,03415 € | 34,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02820 € | 141,00 € |
| 10 000 | 0,02647 € | 264,70 € |
| 15 000 | 0,02563 € | 384,45 € |
| 25 000 | 0,02472 € | 618,00 € |
| 35 000 | 0,02419 € | 846,65 € |
| 50 000 | 0,02370 € | 1 185,00 € |
| 60 000 | 0,02347 € | 1 408,20 € |
| 120 000 | 0,02271 € | 2 725,20 € |
| 125 000 | 0,02267 € | 2 833,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

