Direct
Upgrade
Similar

CRL1206-FW-R100ELF | |
|---|---|
DigiKey Part Number | CRL1206-FW-R100ELFTR-ND - Tape & Reel (TR) CRL1206-FW-R100ELFCT-ND - Cut Tape (CT) CRL1206-FW-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-FW-R100ELF |
Description | RES 0.1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-FW-R100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,05880 € | 2,94 € |
| 100 | 0,05070 € | 5,07 € |
| 250 | 0,04256 € | 10,64 € |
| 500 | 0,03784 € | 18,92 € |
| 1 000 | 0,03413 € | 34,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02820 € | 141,00 € |
| 10 000 | 0,02647 € | 264,70 € |
| 15 000 | 0,02607 € | 391,05 € |
| 25 000 | 0,02267 € | 566,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |




