Upgrade

CR2010-JW-392ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-JW-392ELFTR-ND - Tape & Reel (TR) 118-CR2010-JW-392ELFCT-ND - Cut Tape (CT) 118-CR2010-JW-392ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-JW-392ELF |
Description | RES SMD 3.9K OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-JW-392ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04090 € | 4,09 € |
| 250 | 0,02644 € | 6,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02725 € | 109,00 € |
| 8 000 | 0,02042 € | 163,36 € |
| 12 000 | 0,01966 € | 235,92 € |
| 20 000 | 0,01883 € | 376,60 € |
| 28 000 | 0,01814 € | 507,92 € |
| 40 000 | 0,01791 € | 716,40 € |
| 48 000 | 0,01771 € | 850,08 € |
| 96 000 | 0,01702 € | 1 633,92 € |
| 100 000 | 0,01698 € | 1 698,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |


