
CRL0603-FW-R390ELF | |
|---|---|
DigiKey Part Number | 118-CRL0603-FW-R390ELFTR-ND - Tape & Reel (TR) 118-CRL0603-FW-R390ELFCT-ND - Cut Tape (CT) 118-CRL0603-FW-R390ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0603-FW-R390ELF |
Description | RES 0.39 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0603-FW-R390ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06270 € | 6,27 € |
| 250 | 0,05320 € | 13,30 € |
| 500 | 0,04772 € | 23,86 € |
| 1 000 | 0,04336 € | 43,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03584 € | 179,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

