
| CR2512-JW-103ELF | |
|---|---|
| DigiKey Part Number | CR2512-JW-103ELFTR-ND - Tape & Reel (TR) CR2512-JW-103ELFCT-ND - Cut Tape (CT) CR2512-JW-103ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR2512-JW-103ELF | 
| Description | RES SMD 10K OHM 5% 1W 2512 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR2512-JW-103ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
| Height - Seated (Max) | 0.030" (0.75mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,14000 € | 0,14 € | 
| 10 | 0,07000 € | 0,70 € | 
| 25 | 0,05480 € | 1,37 € | 
| 50 | 0,04620 € | 2,31 € | 
| 100 | 0,03960 € | 3,96 € | 
| 250 | 0,03280 € | 8,20 € | 
| 500 | 0,02892 € | 14,46 € | 
| 1 000 | 0,02651 € | 26,51 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,02147 € | 85,88 € | 
| 8 000 | 0,01927 € | 154,16 € | 
| 12 000 | 0,01691 € | 202,92 € | 
| 20 000 | 0,01680 € | 336,00 € | 
| 28 000 | 0,01449 € | 405,72 € | 
| 40 000 | 0,01443 € | 577,20 € | 
| 48 000 | 0,01441 € | 691,68 € | 
| 96 000 | 0,01431 € | 1 373,76 € | 
| 100 000 | 0,01430 € | 1 430,00 € | 
| Unit Price without VAT: | 0,14000 € | 
|---|---|
| Unit Price with VAT: | 0,16800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France