CR2512-FX-3010ELF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,17207 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Vishay Dale
In Stock: 3 622
Unit Price: 0,22000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,04964 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,12931 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,18382 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,11476 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,04975 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 6 117
Unit Price: 0,21000 €
Datasheet
CR2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-FX-3010ELF

DigiKey Part Number
CR2512-FX-3010ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR2512-FX-3010ELF
Description
RES SMD 301 OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-FX-3010ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,05271 €210,84 €
Manufacturers Standard Package
Unit Price without VAT:0,05271 €
Unit Price with VAT:0,06325 €