
| CR1206-JW-753ELF | |
|---|---|
| DigiKey Part Number | 118-CR1206-JW-753ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-753ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-753ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR1206-JW-753ELF | 
| Description | RES SMD 75K OHM 5% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 75 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR1206-JW-753ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.030" (0.75mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,03600 € | 0,36 € | 
| 25 | 0,02760 € | 0,69 € | 
| 50 | 0,02260 € | 1,13 € | 
| 100 | 0,01890 € | 1,89 € | 
| 250 | 0,01504 € | 3,76 € | 
| 500 | 0,01288 € | 6,44 € | 
| 1 000 | 0,01118 € | 11,18 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,00567 € | 28,35 € | 
| 10 000 | 0,00468 € | 46,80 € | 
| 15 000 | 0,00452 € | 67,80 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France