
CR1206-FX-9103ELF | |
|---|---|
DigiKey Part Number  | 118-CR1206-FX-9103ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-9103ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-9103ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR1206-FX-9103ELF  | 
Description  | RES SMD 910K OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 910 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR1206-FX-9103ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.030" (0.75mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,03900 € | 0,39 € | 
| 25 | 0,02920 € | 0,73 € | 
| 50 | 0,02400 € | 1,20 € | 
| 100 | 0,02010 € | 2,01 € | 
| 250 | 0,01608 € | 4,02 € | 
| 500 | 0,01380 € | 6,90 € | 
| 1 000 | 0,01200 € | 12,00 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,00915 € | 45,75 € | 
| 10 000 | 0,00651 € | 65,10 € | 
| 15 000 | 0,00601 € | 90,15 € | 
| 25 000 | 0,00551 € | 137,75 € | 
| 35 000 | 0,00549 € | 192,15 € | 
| 50 000 | 0,00546 € | 273,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 

