
CR1206-FX-5762ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-5762ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-5762ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-5762ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-5762ELF |
Description | RES SMD 57.6K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 57.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-5762ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02010 € | 2,01 € |
| 250 | 0,01608 € | 4,02 € |
| 500 | 0,01380 € | 6,90 € |
| 1 000 | 0,01200 € | 12,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00915 € | 45,75 € |
| 10 000 | 0,00742 € | 74,20 € |
| 15 000 | 0,00692 € | 103,80 € |
| 25 000 | 0,00687 € | 171,75 € |
| 35 000 | 0,00684 € | 239,40 € |
| 50 000 | 0,00636 € | 318,00 € |
| 60 000 | 0,00635 € | 381,00 € |
| 120 000 | 0,00630 € | 756,00 € |
| 125 000 | 0,00629 € | 786,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

