CRSM PT0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0805AFZ-R020ELF

DigiKey Part Number
118-CFN0805AFZ-R020ELFTR-ND - Tape & Reel (TR)
118-CFN0805AFZ-R020ELFCT-ND - Cut Tape (CT)
118-CFN0805AFZ-R020ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0805AFZ-R020ELF
Description
RES 0.02 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 817
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22900 €2,29 €
250,19440 €4,86 €
500,17200 €8,60 €
1000,15340 €15,34 €
2500,13288 €33,22 €
5000,12000 €60,00 €
1 0000,10908 €109,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,09188 €367,52 €
8 0000,08517 €681,36 €
12 0000,08172 €980,64 €
20 0000,07782 €1 556,40 €
28 0000,07550 €2 114,00 €
40 0000,07323 €2 929,20 €
48 0000,07214 €3 462,72 €
96 0000,06895 €6 619,20 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43200 €