Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

CR1206-FX-22R6ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-22R6ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-22R6ELF |
Description | RES SMD 22.6 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-22R6ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120622R6FKEA | Vishay Dale | 5 784 | 541-22.6FCT-ND | 0,09000 € | Direct |
| ERJ-8ENF22R6V | Panasonic Industry | 46 863 | P22.6FCT-ND | 0,15000 € | Direct |
| RC1206FR-0722R6L | YAGEO | 3 680 | 311-22.6FRCT-ND | 0,08000 € | Direct |
| RMCF1206FT22R6 | Stackpole Electronics Inc | 1 412 | 738-RMCF1206FT22R6CT-ND | 0,08000 € | Direct |
| CRCW120622R6FKEAHP | Vishay Dale | 0 | CRCW120622R6FKEAHP-ND | 0,04882 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,00636 € | 159,00 € |
| Unit Price without VAT: | 0,00636 € |
|---|---|
| Unit Price with VAT: | 0,00763 € |







