
CR2010-FX-5100ELF | |
---|---|
DigiKey Part Number | 118-CR2010-FX-5100ELFTR-ND - Tape & Reel (TR) 118-CR2010-FX-5100ELFCT-ND - Cut Tape (CT) 118-CR2010-FX-5100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-FX-5100ELF |
Description | RES SMD 510 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-FX-5100ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,13600 € | 1,36 € |
25 | 0,09960 € | 2,49 € |
50 | 0,08840 € | 4,42 € |
100 | 0,06970 € | 6,97 € |
250 | 0,05624 € | 14,06 € |
500 | 0,04712 € | 23,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,03850 € | 154,00 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,31200 € |