
| CR0603-FX-6810ELF | |
|---|---|
| DigiKey Part Number | CR0603-FX-6810ELFTR-ND - Tape & Reel (TR) CR0603-FX-6810ELFCT-ND - Cut Tape (CT) CR0603-FX-6810ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0603-FX-6810ELF | 
| Description | RES SMD 681 OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 681 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0603-FX-6810ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02400 € | 0,24 € | 
| 25 | 0,01800 € | 0,45 € | 
| 50 | 0,01440 € | 0,72 € | 
| 100 | 0,01180 € | 1,18 € | 
| 250 | 0,00920 € | 2,30 € | 
| 500 | 0,00772 € | 3,86 € | 
| 1 000 | 0,00657 € | 6,57 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,00290 € | 14,50 € | 
| 10 000 | 0,00214 € | 21,40 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France