
CAY16-362J4LF | |
|---|---|
DigiKey Part Number | 118-CAY16-362J4LFTR-ND - Tape & Reel (TR) 118-CAY16-362J4LFCT-ND - Cut Tape (CT) 118-CAY16-362J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-362J4LF |
Description | RES ARRAY 4 RES 3.6K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-362J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.6k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04160 € | 1,04 € |
| 50 | 0,03660 € | 1,83 € |
| 100 | 0,03220 € | 3,22 € |
| 250 | 0,02740 € | 6,85 € |
| 500 | 0,02440 € | 12,20 € |
| 1 000 | 0,02184 € | 21,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01728 € | 86,40 € |
| 10 000 | 0,01579 € | 157,90 € |
| 15 000 | 0,01502 € | 225,30 € |
| 25 000 | 0,01415 € | 353,75 € |
| 35 000 | 0,01363 € | 477,05 € |
| 50 000 | 0,01313 € | 656,50 € |
| 60 000 | 0,01288 € | 772,80 € |
| 120 000 | 0,01205 € | 1 446,00 € |
| 125 000 | 0,01201 € | 1 501,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

