
| CR0603-FX-43R0ELF | |
|---|---|
| DigiKey Part Number | 118-CR0603-FX-43R0ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-43R0ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-43R0ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0603-FX-43R0ELF | 
| Description | RES SMD 43 OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 43 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0603-FX-43R0ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02100 € | 0,21 € | 
| 25 | 0,01600 € | 0,40 € | 
| 50 | 0,01280 € | 0,64 € | 
| 100 | 0,01050 € | 1,05 € | 
| 250 | 0,00812 € | 2,03 € | 
| 500 | 0,00680 € | 3,40 € | 
| 1 000 | 0,00575 € | 5,75 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,00200 € | 10,00 € | 
| 10 000 | 0,00190 € | 19,00 € | 
| 15 000 | 0,00189 € | 28,35 € | 
| 25 000 | 0,00187 € | 46,75 € | 
| 35 000 | 0,00186 € | 65,10 € | 
| 50 000 | 0,00185 € | 92,50 € | 
| 60 000 | 0,00184 € | 110,40 € | 
| 120 000 | 0,00183 € | 219,60 € | 
| 125 000 | 0,00182 € | 227,50 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France