
CR0402-FX-6343GLF | |
---|---|
DigiKey Part Number | 118-CR0402-FX-6343GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-6343GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-6343GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-6343GLF |
Description | RES SMD 634K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 634 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-6343GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01700 € | 0,17 € |
25 | 0,01240 € | 0,31 € |
50 | 0,00980 € | 0,49 € |
100 | 0,00780 € | 0,78 € |
250 | 0,00596 € | 1,49 € |
500 | 0,00492 € | 2,46 € |
1 000 | 0,00397 € | 3,97 € |
5 000 | 0,00285 € | 14,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00190 € | 19,00 € |
20 000 | 0,00107 € | 21,40 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |