
CR0402-FX-6342GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-6342GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-6342GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-6342GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-6342GLF |
Description | RES SMD 63.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-6342GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,00920 € | 0,23 € |
| 50 | 0,00740 € | 0,37 € |
| 100 | 0,00580 € | 0,58 € |
| 250 | 0,00436 € | 1,09 € |
| 500 | 0,00354 € | 1,77 € |
| 1 000 | 0,00292 € | 2,92 € |
| 5 000 | 0,00195 € | 9,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00167 € | 16,70 € |
| 20 000 | 0,00145 € | 29,00 € |
| 30 000 | 0,00135 € | 40,50 € |
| 50 000 | 0,00124 € | 62,00 € |
| 70 000 | 0,00117 € | 81,90 € |
| 100 000 | 0,00111 € | 111,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

