
CR0402-FX-6190GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-6190GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-6190GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-6190GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-6190GLF |
Description | RES SMD 619 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-6190GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01280 € | 0,32 € |
| 50 | 0,01020 € | 0,51 € |
| 100 | 0,00820 € | 0,82 € |
| 250 | 0,00624 € | 1,56 € |
| 500 | 0,00516 € | 2,58 € |
| 1 000 | 0,00433 € | 4,33 € |
| 5 000 | 0,00300 € | 15,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00262 € | 26,20 € |
| 20 000 | 0,00232 € | 46,40 € |
| 30 000 | 0,00217 € | 65,10 € |
| 50 000 | 0,00201 € | 100,50 € |
| 70 000 | 0,00192 € | 134,40 € |
| 100 000 | 0,00184 € | 184,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

