27.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-2742GLF

DigiKey Part Number
118-CR0402-FX-2742GLFTR-ND - Tape & Reel (TR)
118-CR0402-FX-2742GLFCT-ND - Cut Tape (CT)
118-CR0402-FX-2742GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-2742GLF
Description
RES SMD 27.4K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-2742GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-27R4GLFBourns Inc.7 494CR0402-FX-27R4GLFCT-ND0,08000 €Direct
AC0402FR-0727K4LYAGEO35 57413-AC0402FR-0727K4LCT-ND0,08000 €Similar
CRCW040227K4FKEDVishay Dale39 280541-27.4KLCT-ND0,08000 €Similar
CRCW040227K4FKTDVishay Dale5 564541-CRCW040227K4FKTDCT-ND0,14000 €Similar
RMCF0402FT27K4Stackpole Electronics Inc7 082RMCF0402FT27K4CT-ND0,08000 €Similar
In-Stock: 7 687
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01800 €0,18 €
250,01280 €0,32 €
500,01020 €0,51 €
1000,00820 €0,82 €
2500,00624 €1,56 €
5000,00516 €2,58 €
1 0000,00433 €4,33 €
5 0000,00300 €15,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00262 €26,20 €
20 0000,00232 €46,40 €
30 0000,00217 €65,10 €
50 0000,00201 €100,50 €
70 0000,00192 €134,40 €
100 0000,00184 €184,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €