
CR0201-JW-332GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-JW-332GLFTR-ND - Tape & Reel (TR) 118-CR0201-JW-332GLFCT-ND - Cut Tape (CT) 118-CR0201-JW-332GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-JW-332GLF |
Description | RES SMD 3.3K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-JW-332GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01280 € | 0,32 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00830 € | 0,83 € |
| 250 | 0,00632 € | 1,58 € |
| 500 | 0,00524 € | 2,62 € |
| 1 000 | 0,00439 € | 4,39 € |
| 5 000 | 0,00304 € | 15,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00201 € | 20,10 € |
| 20 000 | 0,00177 € | 35,40 € |
| 30 000 | 0,00164 € | 49,20 € |
| 50 000 | 0,00151 € | 75,50 € |
| 70 000 | 0,00144 € | 100,80 € |
| 100 000 | 0,00137 € | 137,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

