
CR0201-FW-40R2GLF | |
---|---|
DigiKey Part Number | 118-CR0201-FW-40R2GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-40R2GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-40R2GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-40R2GLF |
Description | RES SMD 40.2 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-40R2GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01900 € | 0,19 € |
25 | 0,01360 € | 0,34 € |
50 | 0,01100 € | 0,55 € |
100 | 0,00880 € | 0,88 € |
250 | 0,00680 € | 1,70 € |
500 | 0,00564 € | 2,82 € |
1 000 | 0,00475 € | 4,75 € |
5 000 | 0,00334 € | 16,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00190 € | 19,00 € |
20 000 | 0,00188 € | 37,60 € |
30 000 | 0,00187 € | 56,10 € |
50 000 | 0,00185 € | 92,50 € |
70 000 | 0,00184 € | 128,80 € |
100 000 | 0,00183 € | 183,00 € |
120 000 | 0,00183 € | 219,60 € |
240 000 | 0,00181 € | 434,40 € |
250 000 | 0,00181 € | 452,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |