MFR Recommended
Similar
Similar
Similar
Similar
Similar

CMH322522-2R7KL | |
|---|---|
DigiKey Part Number | 118-CMH322522-2R7KLTR-ND - Tape & Reel (TR) 118-CMH322522-2R7KLCT-ND - Cut Tape (CT) 118-CMH322522-2R7KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMH322522-2R7KL |
Description | FIXED IND 2.7UH 290MA 1.1 OHM |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 290 mA 1.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMH322522-2R7KL Models |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-2R7KL | Bourns Inc. | 0 | CM322522-2R7KL-ND | 0,09928 € | MFR Recommended |
| 744764027 | Würth Elektronik | 405 | 732-744764027CT-ND | 0,99000 € | Similar |
| AISM-1210-2R7K-T | Abracon LLC | 0 | AISM-1210-2R7K-TTR-ND | 0,11947 € | Similar |
| ISC1210BN2R7K | Vishay Dale | 0 | ISC1210BN2R7K-ND | 0,58372 € | Similar |
| ISC1210EB2R7K | Vishay Dale | 0 | ISC1210EB2R7K-ND | 0,58372 € | Similar |






