
CRT0603-FX-1002ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-FX-1002ELFTR-ND - Tape & Reel (TR) 118-CRT0603-FX-1002ELFCT-ND - Cut Tape (CT) 118-CRT0603-FX-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-FX-1002ELF |
Description | RES SMD 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-FX-1002ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,16320 € | 4,08 € |
| 50 | 0,14440 € | 7,22 € |
| 100 | 0,12870 € | 12,87 € |
| 250 | 0,11120 € | 27,80 € |
| 500 | 0,10028 € | 50,14 € |
| 1 000 | 0,09097 € | 90,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07443 € | 372,15 € |
| 10 000 | 0,06902 € | 690,20 € |
| 15 000 | 0,06624 € | 993,60 € |
| 25 000 | 0,06309 € | 1 577,25 € |
| 35 000 | 0,06122 € | 2 142,70 € |
| 50 000 | 0,05939 € | 2 969,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

