


CMF-SDP50A-2 | |
|---|---|
DigiKey Part Number | 118-CMF-SDP50A-2TR-ND - Tape & Reel (TR) 118-CMF-SDP50A-2CT-ND - Cut Tape (CT) 118-CMF-SDP50A-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMF-SDP50A-2 |
Description | PTC RESET FUSE 230V 90MA 4SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 230V (600V Int) 90 mA Ih Surface Mount 4-SMD Cube |
Datasheet | Datasheet |
EDA/CAD Models | CMF-SDP50A-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 230V (600V Int) | |
Current - Hold (Ih) (Max) | 90 mA | |
Current - Trip (It) | 190 mA | |
Current - Max | 2.5 A | |
Time to Trip | 200 ms | |
Resistance - 25°C (Typ) | 50 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Cube | |
Size / Dimension | 0.344" L x 0.283" W (8.75mm x 7.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.402" (10.20mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,94200 € | 4,71 € |
| 10 | 0,86900 € | 8,69 € |
| 50 | 0,72060 € | 36,03 € |
| 100 | 0,66480 € | 66,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,56555 € | 226,22 € |
| 800 | 0,52136 € | 417,09 € |
| 1 200 | 0,49703 € | 596,44 € |
| 2 000 | 0,46788 € | 935,76 € |
| 2 800 | 0,44954 € | 1 258,71 € |
| 4 000 | 0,43081 € | 1 723,24 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |

