
CM453232-R10KL | |
|---|---|
DigiKey Part Number | 118-CM453232-R10KLTR-ND - Tape & Reel (TR) 118-CM453232-R10KLCT-ND - Cut Tape (CT) 118-CM453232-R10KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-R10KL |
Description | FIXED IND 100NH 800MA 180 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 800 mA 180mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-R10KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 35 @ 25.2MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,16280 € | 16,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14200 € | 71,00 € |
| 1 000 | 0,13388 € | 133,88 € |
| 1 500 | 0,12935 € | 194,02 € |
| 2 500 | 0,12387 € | 309,68 € |
| 3 500 | 0,12039 € | 421,37 € |
| 5 000 | 0,11680 € | 584,00 € |
| 12 500 | 0,10809 € | 1 351,12 € |
| 25 000 | 0,10194 € | 2 548,50 € |
| 50 000 | 0,09800 € | 4 900,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

