
CM453232-821JL | |
|---|---|
DigiKey Part Number | 118-CM453232-821JLTR-ND - Tape & Reel (TR) 118-CM453232-821JLCT-ND - Cut Tape (CT) 118-CM453232-821JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-821JL |
Description | FIXED IND 820UH 30MA 35 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 30 mA 35Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-821JL Models |
Category | DC Resistance (DCR) 35Ohm Max |
Mfr | Q @ Freq 30 @ 796kHz |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,17480 € | 17,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15246 € | 76,23 € |
| 1 000 | 0,14374 € | 143,74 € |
| 1 500 | 0,13888 € | 208,32 € |
| 2 500 | 0,13299 € | 332,47 € |
| 3 500 | 0,12925 € | 452,38 € |
| 5 000 | 0,12540 € | 627,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

