
CM453232-221JL | |
|---|---|
DigiKey Part Number | 118-CM453232-221JLTR-ND - Tape & Reel (TR) 118-CM453232-221JLCT-ND - Cut Tape (CT) 118-CM453232-221JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-221JL |
Description | FIXED IND 220UH 100MA 10 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 100 mA 10Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-221JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,16230 € | 16,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14154 € | 70,77 € |
| 1 000 | 0,13345 € | 133,45 € |
| 1 500 | 0,12893 € | 193,39 € |
| 2 500 | 0,12346 € | 308,65 € |
| 3 500 | 0,11999 € | 419,96 € |
| 5 000 | 0,11642 € | 582,10 € |
| 12 500 | 0,10774 € | 1 346,75 € |
| 25 000 | 0,10161 € | 2 540,25 € |
| 50 000 | 0,09768 € | 4 884,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

