
CM453232-220KL | |
---|---|
DigiKey Part Number | CM453232-220KLTR-ND - Tape & Reel (TR) CM453232-220KLCT-ND - Cut Tape (CT) CM453232-220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-220KL |
Description | FIXED IND 22UH 180MA 3.2 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 180 mA 3.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-220KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.2Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,18900 € | 1,89 € |
100 | 0,15490 € | 15,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,13508 € | 67,54 € |
1 000 | 0,12737 € | 127,37 € |
1 500 | 0,12306 € | 184,59 € |
2 500 | 0,11784 € | 294,60 € |
3 500 | 0,11453 € | 400,86 € |
5 000 | 0,11112 € | 555,60 € |
12 500 | 0,10282 € | 1 285,25 € |
25 000 | 0,09698 € | 2 424,50 € |
50 000 | 0,09275 € | 4 637,50 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27600 € |