
CM322522-R33ML | |
|---|---|
DigiKey Part Number | 118-CM322522-R33MLTR-ND - Tape & Reel (TR) 118-CM322522-R33MLCT-ND - Cut Tape (CT) 118-CM322522-R33MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-R33ML |
Description | FIXED IND 330NH 330MA 350 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 330 mA 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-R33ML Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 25 @ 25.2MHz |
Series | Frequency - Self Resonant 190MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,14680 € | 14,68 € |
| 1 000 | 0,12068 € | 120,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11379 € | 227,58 € |
| 4 000 | 0,10729 € | 429,16 € |
| 6 000 | 0,10367 € | 622,02 € |
| 10 000 | 0,09928 € | 992,80 € |
| 14 000 | 0,09649 € | 1 350,86 € |
| 20 000 | 0,09363 € | 1 872,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |


