
CM322522-R33ML | |
|---|---|
DigiKey Part Number | 118-CM322522-R33MLTR-ND - Tape & Reel (TR) 118-CM322522-R33MLCT-ND - Cut Tape (CT) 118-CM322522-R33MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-R33ML |
Description | FIXED IND 330NH 330MA 350 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 330 mA 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-R33ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 25 @ 25.2MHz | |
Frequency - Self Resonant | 190MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,13670 € | 13,67 € |
| 1 000 | 0,11239 € | 112,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10597 € | 211,94 € |
| 4 000 | 0,09992 € | 399,68 € |
| 6 000 | 0,09654 € | 579,24 € |
| 10 000 | 0,09245 € | 924,50 € |
| 14 000 | 0,08986 € | 1 258,04 € |
| 20 000 | 0,08719 € | 1 743,80 € |
| 50 000 | 0,08070 € | 4 035,00 € |
| 100 000 | 0,08068 € | 8 068,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |


