CM322522-820JL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,10763 €
Datasheet
82 µH Unshielded Drum Core, Wirewound Inductor 60 mA 10Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-820JL

DigiKey Part Number
CM322522-820JL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM322522-820JL
Description
FIXED IND 82UH 60MA 10 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Drum Core, Wirewound Inductor 60 mA 10Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-820JL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
10Ohm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.087" (2.20mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM1210-820J-RCBourns Inc.0M8551TR-ND0,10763 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09928 €992,80 €
Unit Price without VAT:0,09928 €
Unit Price with VAT:0,11914 €