
PWR263S-35-1R00FE | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-1R00FETR-ND - Tape & Reel (TR) 118-PWR263S-35-1R00FECT-ND - Cut Tape (CT) 118-PWR263S-35-1R00FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-1R00FE |
Description | RES SMD 1 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-1R00FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 10 | 3,73600 € | 37,36 € |
| 25 | 3,26600 € | 81,65 € |
| 50 | 2,97160 € | 148,58 € |
| 100 | 2,72150 € | 272,15 € |
| 250 | 2,44752 € | 611,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,27616 € | 1 138,08 € |
| 1 000 | 2,13065 € | 2 130,65 € |
| 1 500 | 2,05590 € | 3 083,85 € |
| 2 500 | 1,97139 € | 4 928,48 € |
| 3 500 | 1,92102 € | 6 723,57 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,56400 € |

