
CM322522-220JL | |
---|---|
DigiKey Part Number | 118-CM322522-220JLTR-ND - Tape & Reel (TR) 118-CM322522-220JLCT-ND - Cut Tape (CT) 118-CM322522-220JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-220JL |
Description | FIXED IND 22UH 105MA 3.7 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 105 mA 3.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-220JL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.7Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,16600 € | 1,66 € |
100 | 0,13620 € | 13,62 € |
1 000 | 0,11202 € | 112,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,10562 € | 211,24 € |
4 000 | 0,09959 € | 398,36 € |
6 000 | 0,09623 € | 577,38 € |
10 000 | 0,09215 € | 921,50 € |
14 000 | 0,08957 € | 1 253,98 € |
20 000 | 0,08691 € | 1 738,20 € |
50 000 | 0,08044 € | 4 022,00 € |
100 000 | 0,08042 € | 8 042,00 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,24000 € |