
CM201212-68NKL | |
|---|---|
DigiKey Part Number | CM201212-68NKL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM201212-68NKL |
Description | FIXED IND 68NH 340MA 520 MOHM |
Customer Reference | |
Detailed Description | 68 nH Unshielded Wirewound Inductor 340 mA 520mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM201212-68NKL Models |
Category | DC Resistance (DCR) 520mOhm Max |
Mfr | Q @ Freq 15 @ 100MHz |
Series | Frequency - Self Resonant 1.4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.050" W (2.00mm x 1.27mm) |
Current Rating (Amps) | Height - Seated (Max) 0.058" (1.47mm) |
Shielding Unshielded | Base Product Number |

