22 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-22R0ELF

DigiKey Part Number
118-CR1206-FX-22R0ELFTR-ND - Tape & Reel (TR)
118-CR1206-FX-22R0ELFCT-ND - Cut Tape (CT)
118-CR1206-FX-22R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-FX-22R0ELF
Description
RES SMD 22 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-22R0ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120622R0FKEAVishay Dale52 487541-22.0FCT-ND0,09000 €Direct
ERJ-8ENF22R0VPanasonic Industry61 503P22.0FCT-ND0,15000 €Direct
RC1206FR-0722RLYAGEO1 519311-22.0FRCT-ND0,08000 €Direct
RMCF1206FT22R0Stackpole Electronics Inc29 986RMCF1206FT22R0CT-ND0,08000 €Direct
AC1206FR-0722RLYAGEO39 362YAG3847CT-ND0,09000 €Similar
In-Stock: 2 709
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03000 €0,30 €
250,02240 €0,56 €
500,01820 €0,91 €
1000,01500 €1,50 €
2500,01172 €2,93 €
5000,00992 €4,96 €
1 0000,00852 €8,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00627 €31,35 €
10 0000,00563 €56,30 €
15 0000,00531 €79,65 €
25 0000,00497 €124,25 €
35 0000,00477 €166,95 €
50 0000,00459 €229,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €