
CI160808-33NJ | |
|---|---|
DigiKey Part Number | CI160808-33NJTR-ND - Tape & Reel (TR) CI160808-33NJCT-ND - Cut Tape (CT) CI160808-33NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI160808-33NJ |
Description | FIXED IND 33NH 300MA 650 MOHM |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 300 mA 650mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-33NJ Models |
Category | DC Resistance (DCR) 650mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCL1608V2-330-R | Eaton - Electronics Division | 2 784 | 283-MCL1608V2-330-RCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 100 | 0,03710 € | 3,71 € |
| 1 000 | 0,03051 € | 30,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02712 € | 108,48 € |
| 8 000 | 0,02557 € | 204,56 € |
| 12 000 | 0,02471 € | 296,52 € |
| 20 000 | 0,02366 € | 473,20 € |
| 28 000 | 0,02300 € | 644,00 € |
| 40 000 | 0,02231 € | 892,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

