
CHP0805AFX-1002ELF | |
|---|---|
DigiKey Part Number | 118-CHP0805AFX-1002ELFTR-ND - Tape & Reel (TR) 118-CHP0805AFX-1002ELFCT-ND - Cut Tape (CT) 118-CHP0805AFX-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP0805AFX-1002ELF |
Description | RESHIGHPOWERA 0805 10K 1% 1/2W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP0805AFX-1002ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,15600 € | 3,90 € |
| 50 | 0,13660 € | 6,83 € |
| 100 | 0,12140 € | 12,14 € |
| 250 | 0,10588 € | 26,47 € |
| 500 | 0,09698 € | 48,49 € |
| 1 000 | 0,08989 € | 89,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07856 € | 392,80 € |
| 10 000 | 0,07525 € | 752,50 € |
| 15 000 | 0,07364 € | 1 104,60 € |
| 25 000 | 0,07189 € | 1 797,25 € |
| 35 000 | 0,07089 € | 2 481,15 € |
| 50 000 | 0,06994 € | 3 497,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

